Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
3.3V dc
Output Current
3A
Power Rating
9.9W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Package Type
Open Frame
Length
87.5mm
Width
50mm
Depth
22mm
Efficiency
71%
Weight
55g
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Country of Origin
Malaysia
You may be interested in
MEAN WELL Switching Power Supply, EPS-15-3.3, 3.3V dc, 3A, 9.9W, 1 Output, 120 → 370 V dc, 85 → 264 V acBrand: MEAN WELL
€ 12.58Each (Exc. Vat)
Stock information temporarily unavailable.
Price on Asking
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS15B-3, 3.3V dc, 3A, 9.9W, 1 Output, 120 → 370 V dc, 85
1
Price on Asking
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS15B-3, 3.3V dc, 3A, 9.9W, 1 Output, 120 → 370 V dc, 85
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
MEAN WELL Switching Power Supply, EPS-15-3.3, 3.3V dc, 3A, 9.9W, 1 Output, 120 → 370 V dc, 85 → 264 V acBrand: MEAN WELL
€ 12.58Each (Exc. Vat)
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
3.3V dc
Output Current
3A
Power Rating
9.9W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Package Type
Open Frame
Length
87.5mm
Width
50mm
Depth
22mm
Efficiency
71%
Weight
55g
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Country of Origin
Malaysia
You may be interested in
MEAN WELL Switching Power Supply, EPS-15-3.3, 3.3V dc, 3A, 9.9W, 1 Output, 120 → 370 V dc, 85 → 264 V acBrand: MEAN WELL
€ 12.58Each (Exc. Vat)