Tehniskie dokumenti
Specifikācija
Brand
TDK-LambdaOutput Voltage
5/24V dc
Output Current
3.5 A, 9 A
Power Rating
80W
Number of Outputs
2
Input Voltage
90 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
178mm
Width
42mm
Depth
102mm
Efficiency
70%
Minimum Temperature
0°C
Maximum Temperature
+50°C
Jūs varētu interesēt
MEAN WELL Switching Power Supply, RD-85B, 5 V dc, 24 V dc, 2A, 88W, Dual Output, 125 → 373 V dc, 88 → 264Ražotājs: MEAN WELL
€ 71,39Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), SCD120P0524, 5/24V dc, 3.5 A, 9 A, 80W, Dual Output, 90 →
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), SCD120P0524, 5/24V dc, 3.5 A, 9 A, 80W, Dual Output, 90 →
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Jūs varētu interesēt
MEAN WELL Switching Power Supply, RD-85B, 5 V dc, 24 V dc, 2A, 88W, Dual Output, 125 → 373 V dc, 88 → 264Ražotājs: MEAN WELL
€ 71,39Katrs (bez PVN)
Tehniskie dokumenti
Specifikācija
Brand
TDK-LambdaOutput Voltage
5/24V dc
Output Current
3.5 A, 9 A
Power Rating
80W
Number of Outputs
2
Input Voltage
90 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
178mm
Width
42mm
Depth
102mm
Efficiency
70%
Minimum Temperature
0°C
Maximum Temperature
+50°C
Jūs varētu interesēt
MEAN WELL Switching Power Supply, RD-85B, 5 V dc, 24 V dc, 2A, 88W, Dual Output, 125 → 373 V dc, 88 → 264Ražotājs: MEAN WELL
€ 71,39Katrs (bez PVN)