TDK-Lambda Power Supply, RFE1600-48, 48V, 33A, 1584W, 1 Output, 85 → 265V ac Input Voltage

RS noliktavas nr.: 787-4454Ražotājs: TDK-LambdaRažotāja kods: RFE1600-48
brand-logo
Skatīt visu Switching Power Supplies

Tehniskie dokumenti

Specifikācija

Output Voltage

48V

Output Current

33A

Power Rating

1584W

Number of Outputs

1

Input Voltage

85 → 265V ac

Length

320mm

Width

85mm

Depth

40.8mm

Minimum Temperature

-10°C

Maximum Temperature

+70°C

Weight

1.6kg

Izcelsmes valsts

China

Produkta apraksts

TDK Lambda RFE1600 Series, 1600W Universal Input, Single Output, 1U Front End

The TDK Lambda RFE1600 Series is a 1600W single output AC-DC power supply in a low profile package for stand alone or distributed power architectures (DPA). The output voltage is user adjustable enabling the RFE1600 to be used in a variety of applications. The RFE1600 has an efficiency of up to 92% and it minimizes wasted heat dissipation and system cooling issues. These Front end power supplies feature a universal input of 85 to 265VAC with PFC. Each power supply has two variable speed cooling fans and the supplies can operate in temperatures ranging from -10°C to +70°C. The RFE1600 features overvoltage, overcurrent and overtemperature protection. Remote On/Off control is standard as is an auxiliary 12V/0.5A output. These Front end power supplies are intended for applications requiring reliable 12V, 24V or 48VDC bulk power, typical applications for the RFE1600 include communications, factory automation, test & measurement, robotics and broadcast/RF amplifiers.

Approvals

UL, CSA

Standards

UL 60950-1, EN 60950-1

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

TDK-Lambda Power Supply, RFE1600-48, 48V, 33A, 1584W, 1 Output, 85 → 265V ac Input Voltage

P.O.A.

TDK-Lambda Power Supply, RFE1600-48, 48V, 33A, 1584W, 1 Output, 85 → 265V ac Input Voltage
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Output Voltage

48V

Output Current

33A

Power Rating

1584W

Number of Outputs

1

Input Voltage

85 → 265V ac

Length

320mm

Width

85mm

Depth

40.8mm

Minimum Temperature

-10°C

Maximum Temperature

+70°C

Weight

1.6kg

Izcelsmes valsts

China

Produkta apraksts

TDK Lambda RFE1600 Series, 1600W Universal Input, Single Output, 1U Front End

The TDK Lambda RFE1600 Series is a 1600W single output AC-DC power supply in a low profile package for stand alone or distributed power architectures (DPA). The output voltage is user adjustable enabling the RFE1600 to be used in a variety of applications. The RFE1600 has an efficiency of up to 92% and it minimizes wasted heat dissipation and system cooling issues. These Front end power supplies feature a universal input of 85 to 265VAC with PFC. Each power supply has two variable speed cooling fans and the supplies can operate in temperatures ranging from -10°C to +70°C. The RFE1600 features overvoltage, overcurrent and overtemperature protection. Remote On/Off control is standard as is an auxiliary 12V/0.5A output. These Front end power supplies are intended for applications requiring reliable 12V, 24V or 48VDC bulk power, typical applications for the RFE1600 include communications, factory automation, test & measurement, robotics and broadcast/RF amplifiers.

Approvals

UL, CSA

Standards

UL 60950-1, EN 60950-1