Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
48V dc
Input Voltage Range
200 → 425 V dc
Power Rating
76.8W
Input Voltage Nominal
200 → 425 V dc
Output Current
1.6A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1/4 Brick
Isolation Voltage
500V dc
Depth
58.3mm
Length
12.7mm
Series
PH-A280
Load Regulation
96mV
Minimum Temperature
-40°C
Efficiency
90%
Maximum Temperature
+100°C
Country of Origin
China
Product details
TDK-Lambda 50W to 150W Isolated DC-DC Converter PH-A280 Series
The TDK-Lambda PH-A280 is a series of DC-DC power modules suitable for high input voltages. The PH-A280 series range from 50 to 150W, with output voltages of 5, 12, 24 and 48Vdc, the dimension of this DC-DC converter follows the industry standard quarter-brick format. These DC-Dc converters feature input voltage up to 425Vdc, making the PH-A280 suitable for the emerging 380Vdc power architecture, which is used in datacenters and telecommunications facilities, where the use of higher voltage helps to reduce losses. This series of power modules is conduction cooled and suitable for a wide range of industrial and renewable energy applications, particularly in outdoor equipment that is water-cooled, hermetically sealed, of fanless construction and compact.
200 - 425VDC Input
Base-plate Cooled
Full Power at 100°C base plate
Quarter Brick Footprint
Approvals
UL/CSA/EN 60950-1 and CE
TDK-Lambda Isolated DC/DC Converters - PH-F, PH-S Series
€ 166.00
€ 166.00 Each (Exc. Vat)
€ 200.86
€ 200.86 Each (inc. VAT)
1
€ 166.00
€ 166.00 Each (Exc. Vat)
€ 200.86
€ 200.86 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
48V dc
Input Voltage Range
200 → 425 V dc
Power Rating
76.8W
Input Voltage Nominal
200 → 425 V dc
Output Current
1.6A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1/4 Brick
Isolation Voltage
500V dc
Depth
58.3mm
Length
12.7mm
Series
PH-A280
Load Regulation
96mV
Minimum Temperature
-40°C
Efficiency
90%
Maximum Temperature
+100°C
Country of Origin
China
Product details
TDK-Lambda 50W to 150W Isolated DC-DC Converter PH-A280 Series
The TDK-Lambda PH-A280 is a series of DC-DC power modules suitable for high input voltages. The PH-A280 series range from 50 to 150W, with output voltages of 5, 12, 24 and 48Vdc, the dimension of this DC-DC converter follows the industry standard quarter-brick format. These DC-Dc converters feature input voltage up to 425Vdc, making the PH-A280 suitable for the emerging 380Vdc power architecture, which is used in datacenters and telecommunications facilities, where the use of higher voltage helps to reduce losses. This series of power modules is conduction cooled and suitable for a wide range of industrial and renewable energy applications, particularly in outdoor equipment that is water-cooled, hermetically sealed, of fanless construction and compact.
200 - 425VDC Input
Base-plate Cooled
Full Power at 100°C base plate
Quarter Brick Footprint
Approvals
UL/CSA/EN 60950-1 and CE