TDK-Lambda Embedded Switch Mode Power Supply SMPS, NVA1-4G5TT-C, 5/±12/24V dc, 1 A, 3 A, 4 A, 5 A, 100W, Quad Output,

RS Stock No.: 681-1610Brand: TDK-LambdaManufacturers Part No.: NVA1-4G5TT-C
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5/±12/24V dc

Output Current

1 A, 3 A, 4 A, 5 A

Power Rating

100W

Number of Outputs

4

Input Voltage

120 → 350 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

127mm

Width

84.4mm

Depth

40.6mm

Efficiency

90%

Minimum Temperature

0°C

Weight

400g

Maximum Temperature

+50°C

Country of Origin

United Kingdom

Product details

100W Universal Input, Quad-Output, NV100 Series

4 outputs
Low profile
High efficiency
No minimum load
Short circuit, over temperature and over voltage protection

Approvals

UL recognised component, CSA

Standards

EN 60950-1, CSA 22.2 No 60950-1, UL 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 156.00

€ 156.00 Each (Exc. Vat)

€ 188.76

€ 188.76 Each (inc. VAT)

TDK-Lambda Embedded Switch Mode Power Supply SMPS, NVA1-4G5TT-C, 5/±12/24V dc, 1 A, 3 A, 4 A, 5 A, 100W, Quad Output,

€ 156.00

€ 156.00 Each (Exc. Vat)

€ 188.76

€ 188.76 Each (inc. VAT)

TDK-Lambda Embedded Switch Mode Power Supply SMPS, NVA1-4G5TT-C, 5/±12/24V dc, 1 A, 3 A, 4 A, 5 A, 100W, Quad Output,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5/±12/24V dc

Output Current

1 A, 3 A, 4 A, 5 A

Power Rating

100W

Number of Outputs

4

Input Voltage

120 → 350 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

127mm

Width

84.4mm

Depth

40.6mm

Efficiency

90%

Minimum Temperature

0°C

Weight

400g

Maximum Temperature

+50°C

Country of Origin

United Kingdom

Product details

100W Universal Input, Quad-Output, NV100 Series

4 outputs
Low profile
High efficiency
No minimum load
Short circuit, over temperature and over voltage protection

Approvals

UL recognised component, CSA

Standards

EN 60950-1, CSA 22.2 No 60950-1, UL 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more