Tehniskie dokumenti
Specifikācija
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
2.2A
Power Rating
26W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
63.5mm
Width
25.4mm
Depth
29mm
Efficiency
86%
Maximum Temperature
+85°C
Minimum Temperature
-10°C
Weight
85g
Izcelsmes valsts
Japan
Produkta apraksts
TDK-Lambda, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KW Series
TDk Lambda KW series of encapsulated PCB power supplies off a compact solution to a wide range of applications. The compact footprint of the KW series makes it suitable for space-critical applications without external components. The series is highly efficient with reduced power losses, making board thermal management easier.
Approvals
TUV, UL recognised, CSA certified
Standards
IEC 950, EN60950
€ 49,90
€ 49,90 Katrs (bez PVN)
€ 60,38
€ 60,38 Katrs (Ieskaitot PVN)
1
€ 49,90
€ 49,90 Katrs (bez PVN)
€ 60,38
€ 60,38 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
2.2A
Power Rating
26W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
63.5mm
Width
25.4mm
Depth
29mm
Efficiency
86%
Maximum Temperature
+85°C
Minimum Temperature
-10°C
Weight
85g
Izcelsmes valsts
Japan
Produkta apraksts
TDK-Lambda, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KW Series
TDk Lambda KW series of encapsulated PCB power supplies off a compact solution to a wide range of applications. The compact footprint of the KW series makes it suitable for space-critical applications without external components. The series is highly efficient with reduced power losses, making board thermal management easier.
Approvals
TUV, UL recognised, CSA certified
Standards
IEC 950, EN60950