TDK-Lambda Embedded Switch Mode Power Supply SMPS, JWS 75 24A HFP, 24V dc, 3.2A, 75W, 1 Output, 120 → 330 V dc,

RS Stock No.: 259-748Brand: TDK-LambdaManufacturers Part No.: JWS 75 24A HFP
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

3.2A

Power Rating

75W

Number of Outputs

1

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

175mm

Width

92mm

Depth

42mm

Efficiency

79%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Weight

450g

Country of Origin

Malaysia

Product details

50-150W, Universal Input, Single/Triple O/P, JWS & JWT Series

Power factor correction on all units
Adjustable output voltage
EMC meets EN55011, EN55022-B, FCC-B, VCCI-B for conducted and radiated emission
Over voltage/overcurrent protection
Fully regulated output
Supplied complete with cover; (JWS50 de-rates to 60% @ 55°C, JWS75/100/150 de-rates to 60% @ 50°C)
Operating temperature range –10°C to 45°C (can be increased with the cover removed)

Approvals

TUV, UL Recognised Component for Canada & US

Standards

EN60950, UL1950

€ 176.00

€ 176.00 Each (Exc. Vat)

€ 212.96

€ 212.96 Each (inc. VAT)

TDK-Lambda Embedded Switch Mode Power Supply SMPS, JWS 75 24A HFP, 24V dc, 3.2A, 75W, 1 Output, 120 → 330 V dc,

€ 176.00

€ 176.00 Each (Exc. Vat)

€ 212.96

€ 212.96 Each (inc. VAT)

TDK-Lambda Embedded Switch Mode Power Supply SMPS, JWS 75 24A HFP, 24V dc, 3.2A, 75W, 1 Output, 120 → 330 V dc,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 176.00
5 - 9€ 168.00
10 - 24€ 159.00
25 - 49€ 150.00
50+€ 141.00

Technical Document

Specifications

Output Voltage

24V dc

Output Current

3.2A

Power Rating

75W

Number of Outputs

1

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

175mm

Width

92mm

Depth

42mm

Efficiency

79%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Weight

450g

Country of Origin

Malaysia

Product details

50-150W, Universal Input, Single/Triple O/P, JWS & JWT Series

Power factor correction on all units
Adjustable output voltage
EMC meets EN55011, EN55022-B, FCC-B, VCCI-B for conducted and radiated emission
Over voltage/overcurrent protection
Fully regulated output
Supplied complete with cover; (JWS50 de-rates to 60% @ 55°C, JWS75/100/150 de-rates to 60% @ 50°C)
Operating temperature range –10°C to 45°C (can be increased with the cover removed)

Approvals

TUV, UL Recognised Component for Canada & US

Standards

EN60950, UL1950