TDK-Lambda I3A4W008A033V DC-DC Converter, 3.3 → 16.5V dc/ 8A Output, 9 → 53 V dc Input, 100W, PCB Mount,

Tehniskie dokumenti
Specifikācija
Brand
TDK-LambdaOutput Voltage
3.3 → 16.5V dc
Input Voltage Range
9 → 53 V dc
Power Rating
100W
Input Voltage Nominal
9 → 53 V dc
Output Current
8A
Mounting Type
PCB Mount
Isolated
No
Number of Outputs
1
Package
1/32 Brick
Length
23.4mm
Width
19.1mm
Depth
9.6mm
Series
I3A4W008A033V
Load Regulation
0.007
Minimum Temperature
-40°C
Efficiency
96.5%
Maximum Temperature
+125°C
Standards Met
CSA60950-1, EN60950-1, UL60950-1
Distrelec Product Id
30151159
Izcelsmes valsts
Malaysia
€ 24,10
€ 24,10 Katrs (bez PVN)
€ 29,16
€ 29,16 Katrs (Ieskaitot PVN)
1
€ 24,10
€ 24,10 Katrs (bez PVN)
€ 29,16
€ 29,16 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
TDK-LambdaOutput Voltage
3.3 → 16.5V dc
Input Voltage Range
9 → 53 V dc
Power Rating
100W
Input Voltage Nominal
9 → 53 V dc
Output Current
8A
Mounting Type
PCB Mount
Isolated
No
Number of Outputs
1
Package
1/32 Brick
Length
23.4mm
Width
19.1mm
Depth
9.6mm
Series
I3A4W008A033V
Load Regulation
0.007
Minimum Temperature
-40°C
Efficiency
96.5%
Maximum Temperature
+125°C
Standards Met
CSA60950-1, EN60950-1, UL60950-1
Distrelec Product Id
30151159
Izcelsmes valsts
Malaysia