TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS50-5A, 5V dc, 10A, 50W, 1 Output, 120 → 370 V dc, 85

RS Stock No.: 528-7937Brand: TDK-LambdaManufacturers Part No.: HWS50-5A
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

10A

Power Rating

50W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

4.72in

Width

3.23in

Depth

1.24in

Efficiency

84%

Minimum Temperature

-10°C

Weight

280g

Maximum Temperature

+70°C

Country of Origin

Malaysia

Price on Asking

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS50-5A, 5V dc, 10A, 50W, 1 Output, 120 → 370 V dc, 85

Price on Asking

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS50-5A, 5V dc, 10A, 50W, 1 Output, 120 → 370 V dc, 85

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Output Voltage

5V dc

Output Current

10A

Power Rating

50W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

4.72in

Width

3.23in

Depth

1.24in

Efficiency

84%

Minimum Temperature

-10°C

Weight

280g

Maximum Temperature

+70°C

Country of Origin

Malaysia