TDK-Lambda Switching Power Supply, GXE600-48/A, 48V dc, 12.5A, 600W, 1 Output, 85 → 265V ac Input Voltage

RS noliktavas nr.: 196-1677Ražotājs: TDK-LambdaRažotāja kods: GXE600-48/ADistrelec Article No.: 30140281
brand-logo
Skatīt visu Switching Power Supplies

Tehniskie dokumenti

Specifikācija

Output Voltage

48V dc

Output Current

12.5A

Power Rating

600W

Number of Outputs

1

Input Voltage

85 → 265V ac

Mounting Type

Chassis Mount

Length

50mm

Width

254mm

Medical Approved

Yes

Depth

127.5mm

Efficiency

95%

Series

GEX600

Minimum Temperature

-20°C

Weight

1.3kg

Maximum Temperature

+70°C

Distrelec Product Id

30140281

Izcelsmes valsts

Japan

Noliktavas stāvoklis patreiz nav pieejams

€ 765,00

€ 765,00 Katrs (bez PVN)

€ 925,65

€ 925,65 Katrs (Ieskaitot PVN)

TDK-Lambda Switching Power Supply, GXE600-48/A, 48V dc, 12.5A, 600W, 1 Output, 85 → 265V ac Input Voltage

€ 765,00

€ 765,00 Katrs (bez PVN)

€ 925,65

€ 925,65 Katrs (Ieskaitot PVN)

TDK-Lambda Switching Power Supply, GXE600-48/A, 48V dc, 12.5A, 600W, 1 Output, 85 → 265V ac Input Voltage
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 765,00
5 - 9€ 740,00
10 - 24€ 720,00
25 - 49€ 695,00
50+€ 675,00

Tehniskie dokumenti

Specifikācija

Output Voltage

48V dc

Output Current

12.5A

Power Rating

600W

Number of Outputs

1

Input Voltage

85 → 265V ac

Mounting Type

Chassis Mount

Length

50mm

Width

254mm

Medical Approved

Yes

Depth

127.5mm

Efficiency

95%

Series

GEX600

Minimum Temperature

-20°C

Weight

1.3kg

Maximum Temperature

+70°C

Distrelec Product Id

30140281

Izcelsmes valsts

Japan