Tehniskie dokumenti
Specifikācija
Brand
TDK-LambdaAdapter Type
Power Brick Adapter
Plug Type
C8
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
8.75A
Maximum Temperature
+60°C
Number of Outputs
1
Power Rating
110W
Cable Length
1m
Medical Approved
Yes
Efficiency
>89%
Width
63mm
Depth
31.6mm
Minimum Temperature
-20°C
Series
DTM110-C8
Energy Efficiency Level
VI
Load Regulation
±5%
Length
140mm
Izcelsmes valsts
Taiwan, Province Of China
€ 121,00
€ 121,00 Katrs (bez PVN)
€ 146,41
€ 146,41 Katrs (Ieskaitot PVN)
1
€ 121,00
€ 121,00 Katrs (bez PVN)
€ 146,41
€ 146,41 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
TDK-LambdaAdapter Type
Power Brick Adapter
Plug Type
C8
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
8.75A
Maximum Temperature
+60°C
Number of Outputs
1
Power Rating
110W
Cable Length
1m
Medical Approved
Yes
Efficiency
>89%
Width
63mm
Depth
31.6mm
Minimum Temperature
-20°C
Series
DTM110-C8
Energy Efficiency Level
VI
Load Regulation
±5%
Length
140mm
Izcelsmes valsts
Taiwan, Province Of China