TDK-Lambda DSP Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 →370V dc ac, dc Input, 15V dc dc

RS noliktavas nr.: 168-2951Ražotājs: TDK-LambdaRažotāja kods: DSP-30-15Distrelec Article No.: 16983487
brand-logo
Skatīt visu DIN sliedes barošanas bloki

Tehniskie dokumenti

Specifikācija

Series

DSP

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

90 → 264 V ac / 120 →370V dc

AC or DC Output Voltage

dc

Output Voltage

15V dc

Output Current

2A

Power Rating

30W

Dimensions

53 x 55.6 x 91mm

Height

91mm

Width

53mm

Depth

55.6mm

Maximum Temperature

+71°C

Standards Met

CE, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60068-2-27, IEC 60068-2-6, UL 1310 Class 2, UL 508, UL 60950-1, UL 94 V-0

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

50mV

Output Voltage Adjustment Range

13.5 → 16.5V

Load Regulation

1%

Distrelec Product Id

16983487

Izcelsmes valsts

Taiwan, Province Of China

Noliktavas stāvoklis patreiz nav pieejams

€ 50,50

€ 50,50 Katrs (bez PVN)

€ 61,10

€ 61,10 Katrs (Ieskaitot PVN)

TDK-Lambda DSP Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 →370V dc ac, dc Input, 15V dc dc

€ 50,50

€ 50,50 Katrs (bez PVN)

€ 61,10

€ 61,10 Katrs (Ieskaitot PVN)

TDK-Lambda DSP Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 →370V dc ac, dc Input, 15V dc dc
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Series

DSP

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

90 → 264 V ac / 120 →370V dc

AC or DC Output Voltage

dc

Output Voltage

15V dc

Output Current

2A

Power Rating

30W

Dimensions

53 x 55.6 x 91mm

Height

91mm

Width

53mm

Depth

55.6mm

Maximum Temperature

+71°C

Standards Met

CE, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60068-2-27, IEC 60068-2-6, UL 1310 Class 2, UL 508, UL 60950-1, UL 94 V-0

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

50mV

Output Voltage Adjustment Range

13.5 → 16.5V

Load Regulation

1%

Distrelec Product Id

16983487

Izcelsmes valsts

Taiwan, Province Of China