TDK-Lambda DSP Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 →370V dc ac, dc Input, 12V dc dc

Tehniskie dokumenti
Specifikācija
Brand
TDK-LambdaSeries
DSP
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
90 → 264 V ac / 120 →370V dc
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
2.1A
Power Rating
30W
Dimensions
53 x 55.6 x 91mm
Width
53mm
Depth
55.6mm
Height
91mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Ripple And Noise
50mV
Output Voltage Adjustment Range
12 → 14V
Load Regulation
1%
Standards Met
CE, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60068-2-27, IEC 60068-2-6, UL 1310 Class 2, UL 508, UL 60950-1, UL 94 V-0
Maximum Temperature
+71°C
Distrelec Product Id
16983486
Izcelsmes valsts
Taiwan, Province Of China
€ 47,10
€ 47,10 Katrs (bez PVN)
€ 56,99
€ 56,99 Katrs (Ieskaitot PVN)
1
€ 47,10
€ 47,10 Katrs (bez PVN)
€ 56,99
€ 56,99 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
TDK-LambdaSeries
DSP
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
90 → 264 V ac / 120 →370V dc
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
2.1A
Power Rating
30W
Dimensions
53 x 55.6 x 91mm
Width
53mm
Depth
55.6mm
Height
91mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Ripple And Noise
50mV
Output Voltage Adjustment Range
12 → 14V
Load Regulation
1%
Standards Met
CE, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60068-2-27, IEC 60068-2-6, UL 1310 Class 2, UL 508, UL 60950-1, UL 94 V-0
Maximum Temperature
+71°C
Distrelec Product Id
16983486
Izcelsmes valsts
Taiwan, Province Of China