TDK-Lambda DRF Linear DIN Rail Power Supply, 180 → 264V ac ac Input, 24V dc dc Output, 40A Output, 960W

RS noliktavas nr.: 186-0209Ražotājs: TDK-LambdaRažotāja kods: DRF-960-24-1
brand-logo
Skatīt visu DIN sliedes barošanas bloki

Tehniskie dokumenti

Specifikācija

Series

DRF

Type

Linear

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

180 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Power Rating

960W

Dimensions

110 x 139 x 123.4mm

Width

110mm

Depth

139mm

Height

123.4mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Efficiency

95%

Ripple And Noise

<240mV

Maximum Temperature

+70°C

Standards Met

CE, CISPR22-B, EN55032-B, EN61000-4-2, IEC/EN/UL60950-1, UL508 Listed

Output Voltage Adjustment Range

24 → 28V

Load Regulation

<240mV

Hazardous Area Certification

Yes

Distrelec Product Id

30407525

Noliktavas stāvoklis patreiz nav pieejams

€ 470,00

€ 470,00 Katrs (bez PVN)

€ 568,70

€ 568,70 Katrs (Ieskaitot PVN)

TDK-Lambda DRF Linear DIN Rail Power Supply, 180 → 264V ac ac Input, 24V dc dc Output, 40A Output, 960W

€ 470,00

€ 470,00 Katrs (bez PVN)

€ 568,70

€ 568,70 Katrs (Ieskaitot PVN)

TDK-Lambda DRF Linear DIN Rail Power Supply, 180 → 264V ac ac Input, 24V dc dc Output, 40A Output, 960W
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Series

DRF

Type

Linear

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

180 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Power Rating

960W

Dimensions

110 x 139 x 123.4mm

Width

110mm

Depth

139mm

Height

123.4mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Efficiency

95%

Ripple And Noise

<240mV

Maximum Temperature

+70°C

Standards Met

CE, CISPR22-B, EN55032-B, EN61000-4-2, IEC/EN/UL60950-1, UL508 Listed

Output Voltage Adjustment Range

24 → 28V

Load Regulation

<240mV

Hazardous Area Certification

Yes

Distrelec Product Id

30407525