TDK-Lambda CCG 1.3-10W DC-DC Converter, 24V dc/ 250mA Output, 4.5 → 18 V dc Input, 6W, Through Hole, +100°C Max
RS noliktavas nr.: 283-1758Ražotājs: TDK-LambdaRažotāja kods: CCG6-12-12DFDistrelec Article No.: 30380877

Tehniskie dokumenti
Specifikācija
Brand
TDK-LambdaOutput Voltage
24V dc
Input Voltage Range
4.5 → 18 V dc
Power Rating
6W
Input Voltage Nominal
12 V dc
Output Current
250mA
Mounting Type
Through Hole
Series
CCG 1.3-10W
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Izcelsmes valsts
Japan
Noliktavas stāvoklis patreiz nav pieejams
€ 27,50
€ 27,50 Katrs (bez PVN)
€ 33,28
€ 33,28 Katrs (Ieskaitot PVN)
TDK-Lambda CCG 1.3-10W DC-DC Converter, 24V dc/ 250mA Output, 4.5 → 18 V dc Input, 6W, Through Hole, +100°C Max
1
€ 27,50
€ 27,50 Katrs (bez PVN)
€ 33,28
€ 33,28 Katrs (Ieskaitot PVN)
TDK-Lambda CCG 1.3-10W DC-DC Converter, 24V dc/ 250mA Output, 4.5 → 18 V dc Input, 6W, Through Hole, +100°C Max
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
TDK-LambdaOutput Voltage
24V dc
Input Voltage Range
4.5 → 18 V dc
Power Rating
6W
Input Voltage Nominal
12 V dc
Output Current
250mA
Mounting Type
Through Hole
Series
CCG 1.3-10W
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Izcelsmes valsts
Japan