Tamura 50 μH ±25% Ferrite Leaded Inductor, 20A Idc, 7mΩ Rdc, NAC-20

RS Stock No.: 154-0739Brand: TamuraManufacturers Part No.: NAC-20-0051
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Tamura

Inductance

50 μH

Maximum dc Current

20A

Mounting Type

Through Hole

Maximum DC Resistance

7mΩ

Tolerance

±25%

Diameter

43mm

Height

21mm

Dimensions

43 (Dia.) x 21mm

Core Material

Ferrite

Lead Pitch

21mm

Series

NAC-20

Lead Diameter

1.1mm

Terminal Type

Wire

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 19.00

€ 19.00 Each (Exc. Vat)

€ 22.99

€ 22.99 Each (inc. VAT)

Tamura 50 μH ±25% Ferrite Leaded Inductor, 20A Idc, 7mΩ Rdc, NAC-20

€ 19.00

€ 19.00 Each (Exc. Vat)

€ 22.99

€ 22.99 Each (inc. VAT)

Tamura 50 μH ±25% Ferrite Leaded Inductor, 20A Idc, 7mΩ Rdc, NAC-20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 19.00
5 - 9€ 17.00
10+€ 15.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Tamura

Inductance

50 μH

Maximum dc Current

20A

Mounting Type

Through Hole

Maximum DC Resistance

7mΩ

Tolerance

±25%

Diameter

43mm

Height

21mm

Dimensions

43 (Dia.) x 21mm

Core Material

Ferrite

Lead Pitch

21mm

Series

NAC-20

Lead Diameter

1.1mm

Terminal Type

Wire

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more