Taiwan Semiconductor TS19375CS RLG, PWM Controller, 24 V, 500 kHz 8-Pin, SOP

RS noliktavas nr.: 796-9489PRažotājs: Taiwan SemiconductorRažotāja kods: TS19375CS RLG
brand-logo
Skatīt visu PWM

Tehniskie dokumenti

Specifikācija

Maximum Switching Frequency

500 kHz

Start-up Supply Current

8µA

Maximum Supply Current

20 μA

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

24 V

Minimum Operating Supply Voltage

3 V

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

PWM Controllers, Taiwan Semiconductor

PWM (Pulse Width Modulation) Controllers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 4,79

€ 0,479 Katrs (tiek piegadats Rulli) (bez PVN)

€ 5,80

€ 0,58 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Taiwan Semiconductor TS19375CS RLG, PWM Controller, 24 V, 500 kHz 8-Pin, SOP
Izvēlēties iepakojuma veidu

€ 4,79

€ 0,479 Katrs (tiek piegadats Rulli) (bez PVN)

€ 5,80

€ 0,58 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Taiwan Semiconductor TS19375CS RLG, PWM Controller, 24 V, 500 kHz 8-Pin, SOP
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Maximum Switching Frequency

500 kHz

Start-up Supply Current

8µA

Maximum Supply Current

20 μA

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

24 V

Minimum Operating Supply Voltage

3 V

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

PWM Controllers, Taiwan Semiconductor

PWM (Pulse Width Modulation) Controllers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more