Technical Document
Specifications
Brand
Taiwan SemiconductorPeak Average Forward Current
4A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
400V
Mounting Type
Through Hole
Package Type
GBU
Configuration
Quad
Stock information temporarily unavailable.
€ 2.51
€ 0.502 Each (In a Pack of 5) (Exc. Vat)
€ 3.04
€ 0.607 Each (In a Pack of 5) (inc. VAT)
Taiwan Semiconductor Bridge Rectifier, 4A, 400V
Select packaging type
Standard
5
€ 2.51
€ 0.502 Each (In a Pack of 5) (Exc. Vat)
€ 3.04
€ 0.607 Each (In a Pack of 5) (inc. VAT)
Taiwan Semiconductor Bridge Rectifier, 4A, 400V
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 0.502 | € 2.51 |
50 - 95 | € 0.454 | € 2.27 |
100 - 245 | € 0.398 | € 1.99 |
250 - 495 | € 0.387 | € 1.94 |
500+ | € 0.376 | € 1.88 |
Technical Document
Specifications
Brand
Taiwan SemiconductorPeak Average Forward Current
4A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
400V
Mounting Type
Through Hole
Package Type
GBU
Configuration
Quad