Tehniskie dokumenti
Specifikācija
Brand
Taiwan SemiconductorDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.7V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
7.11mm
Width
6.22mm
Height
2.62mm
Dimensions
7.11 x 6.22 x 2.62mm
Izcelsmes valsts
China
Produkta apraksts
Rectifier Diodes, 3A to 4A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
€ 12,40
€ 0,496 Katrs (Paka ir 25) (bez PVN)
€ 15,00
€ 0,60 Katrs (Paka ir 25) (Ieskaitot PVN)
Standarts
25
€ 12,40
€ 0,496 Katrs (Paka ir 25) (bez PVN)
€ 15,00
€ 0,60 Katrs (Paka ir 25) (Ieskaitot PVN)
Standarts
25
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Taiwan SemiconductorDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.7V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
7.11mm
Width
6.22mm
Height
2.62mm
Dimensions
7.11 x 6.22 x 2.62mm
Izcelsmes valsts
China
Produkta apraksts