Taiwan Semi 200V 6A, Rectifier Diode, 2-Pin R 6 6A20G R0

RS noliktavas nr.: 170-4126Ražotājs: Taiwan SemiconductorRažotāja kods: 6A20G R0
brand-logo
Skatīt visu Schottky Diodes & Rectifiers

Tehniskie dokumenti

Specifikācija

Mounting Type

Through Hole

Package Type

R 6

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

950mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

7.2mm

Peak Non-Repetitive Forward Surge Current

250A

Izcelsmes valsts

China

Produkta apraksts

Rectifier Diodes, 5A to 16A, Taiwan Semiconductor

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 434,00

€ 0,434 Katrs (Rulli ir 1000) (bez PVN)

€ 525,14

€ 0,525 Katrs (Rulli ir 1000) (Ieskaitot PVN)

Taiwan Semi 200V 6A, Rectifier Diode, 2-Pin R 6 6A20G R0

€ 434,00

€ 0,434 Katrs (Rulli ir 1000) (bez PVN)

€ 525,14

€ 0,525 Katrs (Rulli ir 1000) (Ieskaitot PVN)

Taiwan Semi 200V 6A, Rectifier Diode, 2-Pin R 6 6A20G R0
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Mounting Type

Through Hole

Package Type

R 6

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

950mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

7.2mm

Peak Non-Repetitive Forward Surge Current

250A

Izcelsmes valsts

China

Produkta apraksts

Rectifier Diodes, 5A to 16A, Taiwan Semiconductor

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more