Hazardous Product

Tadiran Lithium Thionyl Chloride AA Battery 3.6V

RS Stock No.: 668-4566Brand: TadiranManufacturers Part No.: SL760/S
brand-logo
View all in AA Batteries

Technical Document

Specifications

Brand

Tadiran

Chemistry

Lithium Thionyl Chloride

Nominal Voltage

3.6V

Terminal Type

Standard

Capacity

2.2Ah

Size

AA

Country of Origin

Germany

Product details

Tadiran Lithium AA Battery

Lithium AA battery from Tadiran, designed for use in applications where a device is used for a long period of time such as utility meters, smoke detectors and alarm systems. These batteries are free from heavy materials, offers a unique construction making them safe and environmentally friendly.

Lithium batteries what are the advantages?

• The nominal voltage of 3.6 V, greater than conventional cells
• Wide temperature range −55゚C to +85゚C
• High energy density, the highest of any primary battery

Features and Benefits

• Lithium Thionyl Chloride
• AA and 1/2 AA
• Greater energy density
• Higher capacity
• Environmentally friendly
• Long-term shelf life and reliability
• 3.6 V
• Standard terminal type

Typical Applications

Lithium AA batteries are used in electronic devices that require a small, compact source of power. Example applications include:

• Utility Meters
• Smoke detectors
• Alarm systems

FAQ’s
Are Lithium Batteries Harmful?

Lithium batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.

Safety Advice
Keep out of sight and reach of children

Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

You may be interested in
Stock information temporarily unavailable.

€ 12.40

€ 12.40 Each (Exc. Vat)

€ 15.00

€ 15.00 Each (inc. VAT)

Tadiran Lithium Thionyl Chloride AA Battery 3.6V

€ 12.40

€ 12.40 Each (Exc. Vat)

€ 15.00

€ 15.00 Each (inc. VAT)

Tadiran Lithium Thionyl Chloride AA Battery 3.6V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Tadiran

Chemistry

Lithium Thionyl Chloride

Nominal Voltage

3.6V

Terminal Type

Standard

Capacity

2.2Ah

Size

AA

Country of Origin

Germany

Product details

Tadiran Lithium AA Battery

Lithium AA battery from Tadiran, designed for use in applications where a device is used for a long period of time such as utility meters, smoke detectors and alarm systems. These batteries are free from heavy materials, offers a unique construction making them safe and environmentally friendly.

Lithium batteries what are the advantages?

• The nominal voltage of 3.6 V, greater than conventional cells
• Wide temperature range −55゚C to +85゚C
• High energy density, the highest of any primary battery

Features and Benefits

• Lithium Thionyl Chloride
• AA and 1/2 AA
• Greater energy density
• Higher capacity
• Environmentally friendly
• Long-term shelf life and reliability
• 3.6 V
• Standard terminal type

Typical Applications

Lithium AA batteries are used in electronic devices that require a small, compact source of power. Example applications include:

• Utility Meters
• Smoke detectors
• Alarm systems

FAQ’s
Are Lithium Batteries Harmful?

Lithium batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.

Safety Advice
Keep out of sight and reach of children

Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

You may be interested in