Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
Height
30mm
AC or DC Operation
DC
Power Consumption
440mW
Width
30mm
Maximum Current
36mA
Depth
10mm
Dimensions
30 x 30 x 10mm
Air Flow
5.5m³/h
Noise Level
17.6dB
Fan Speed
7000rpm
Direction of Curve
Forward
Bearing Type
Vapo
Country of Origin
China
Product details
Sunon Super Silence DC Axial Fans - HA Series
Brought to you by Sunon, The Super Silence HA Fan Series of axial fans are designed to the highest environmental standards to ensure the best acoustic quality. The low starting voltage enables the fan to run at a low speed without losing its highly efficient cooling purpose. The Super Silence DC fan series is suitable for a wide range of uses, including household, commercial and medical applications. All models are highly reliable and excellent quality.
Features and Benefits
• Micro-motor technology
• Low starting voltage
• Low noise level
• High performance bearings
• Smooth and unrestricted airflow
How quiet are these axial fans?
The main tag line of these axial fans is the super silent highlight. With the low starting voltage, the fan would run at a slower speed than various other fans, perfect in environments where noise pollution could be an issue, such as hospitals or household appliances. This however does not hinder the cooling air which emits from the fan itself.
What is an axial fan?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners, computers and laptops. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial at both entry and exit. The most common versions tend to have fewer impeller blades than conventional ducting fans or centrifugal fans which have similar operations. Ball bearing or sleeve bearing axial fans are the most commonly used. However ceramic bearings are also used.
€ 15.40
€ 15.40 Each (Exc. Vat)
€ 18.63
€ 18.63 Each (inc. VAT)
1
€ 15.40
€ 15.40 Each (Exc. Vat)
€ 18.63
€ 18.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 15.40 |
5 - 14 | € 14.20 |
15 - 49 | € 11.60 |
50 - 99 | € 9.30 |
100+ | € 8.80 |
Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
Height
30mm
AC or DC Operation
DC
Power Consumption
440mW
Width
30mm
Maximum Current
36mA
Depth
10mm
Dimensions
30 x 30 x 10mm
Air Flow
5.5m³/h
Noise Level
17.6dB
Fan Speed
7000rpm
Direction of Curve
Forward
Bearing Type
Vapo
Country of Origin
China
Product details
Sunon Super Silence DC Axial Fans - HA Series
Brought to you by Sunon, The Super Silence HA Fan Series of axial fans are designed to the highest environmental standards to ensure the best acoustic quality. The low starting voltage enables the fan to run at a low speed without losing its highly efficient cooling purpose. The Super Silence DC fan series is suitable for a wide range of uses, including household, commercial and medical applications. All models are highly reliable and excellent quality.
Features and Benefits
• Micro-motor technology
• Low starting voltage
• Low noise level
• High performance bearings
• Smooth and unrestricted airflow
How quiet are these axial fans?
The main tag line of these axial fans is the super silent highlight. With the low starting voltage, the fan would run at a slower speed than various other fans, perfect in environments where noise pollution could be an issue, such as hospitals or household appliances. This however does not hinder the cooling air which emits from the fan itself.
What is an axial fan?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners, computers and laptops. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial at both entry and exit. The most common versions tend to have fewer impeller blades than conventional ducting fans or centrifugal fans which have similar operations. Ball bearing or sleeve bearing axial fans are the most commonly used. However ceramic bearings are also used.