Transport Restrictions Apply

Stuart US151 Magnetic Stirrer, max. capacity 15L, Stainless Steel

RS Stock No.: 768-9663Brand: StuartManufacturers Part No.: 04807-56
brand-logo
View all in Hot Plate Stirrers

Technical Document

Specifications

Brand

Stuart

Hotplate Material

Stainless Steel

Plate Size

150 x 150mm

Magnetic Stirrer

Yes

Maximum Stirring Capacity

15L

Maximum Stirrer Speed

2000rpm

Power Rating

50W

Power Source

Mains

Dimensions

172 x 248 x 109mm

Weight

2kg

Height

109mm

Length

172mm

Width

248mm

Plate Length

150mm

Model Number p

US151

Plate Width

150mm

Country of Origin

China

Product details

US151 Stirrer

The US151 stipper is equiped with a robust stainless steel top plate that does not produce eddy currents like aluminium and so ensures a very powerful coupling and stirring action

Chemically resistant ceramic
Powerful magnets and motor give stirring speeds up to 2000rpm
The compact shape of the magnetic stirrer takes up less bench space and makes storage easier

Supplied with

2 x 25mm PTFE coated stir bars

You may be interested in

€ 390.91

€ 390.91 Each (Exc. Vat)

€ 473.00

€ 473.00 Each (inc. VAT)

Stuart US151 Magnetic Stirrer, max. capacity 15L, Stainless Steel

€ 390.91

€ 390.91 Each (Exc. Vat)

€ 473.00

€ 473.00 Each (inc. VAT)

Stuart US151 Magnetic Stirrer, max. capacity 15L, Stainless Steel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Stuart

Hotplate Material

Stainless Steel

Plate Size

150 x 150mm

Magnetic Stirrer

Yes

Maximum Stirring Capacity

15L

Maximum Stirrer Speed

2000rpm

Power Rating

50W

Power Source

Mains

Dimensions

172 x 248 x 109mm

Weight

2kg

Height

109mm

Length

172mm

Width

248mm

Plate Length

150mm

Model Number p

US151

Plate Width

150mm

Country of Origin

China

Product details

US151 Stirrer

The US151 stipper is equiped with a robust stainless steel top plate that does not produce eddy currents like aluminium and so ensures a very powerful coupling and stirring action

Chemically resistant ceramic
Powerful magnets and motor give stirring speeds up to 2000rpm
The compact shape of the magnetic stirrer takes up less bench space and makes storage easier

Supplied with

2 x 25mm PTFE coated stir bars

You may be interested in