STMicroelectronics, VIPER16LN Step-Down Switching Regulator 7-Pin, PDIP

RS Stock No.: 686-8464PBrand: STMicroelectronicsManufacturers Part No.: VIPER16LN
brand-logo
View all in Buck Converters

Technical Document

Specifications

Mounting Type

Through Hole

Pin Count

7

Package Type

PDIP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

9.27mm

Height

3.3mm

Width

6.35mm

Dimensions

9.27 x 6.35 x 3.3mm

Product details

High-Voltage AC-DC Converters, VIPerPlus Series, STMicroelectronics

Switching Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 4.94

€ 0.989 Each (Supplied in a Tube) (Exc. Vat)

€ 5.98

€ 1.197 Each (Supplied in a Tube) (inc. VAT)

STMicroelectronics, VIPER16LN Step-Down Switching Regulator 7-Pin, PDIP
Select packaging type

€ 4.94

€ 0.989 Each (Supplied in a Tube) (Exc. Vat)

€ 5.98

€ 1.197 Each (Supplied in a Tube) (inc. VAT)

STMicroelectronics, VIPER16LN Step-Down Switching Regulator 7-Pin, PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Mounting Type

Through Hole

Pin Count

7

Package Type

PDIP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

9.27mm

Height

3.3mm

Width

6.35mm

Dimensions

9.27 x 6.35 x 3.3mm

Product details

High-Voltage AC-DC Converters, VIPerPlus Series, STMicroelectronics

Switching Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in