Tehniskie dokumenti
Specifikācija
Brand
STMicroelectronicsOutput Voltage
18 V
Output Current
100 mA
Control Method
Voltage
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Dimensions
3.05 x 1.75 x 1.3mm
Length
3.05mm
PWM Controller Type
Voltage Mode
Width
1.75mm
Height
1.3mm
Minimum Operating Temperature
-10 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
18 V
Minimum Operating Supply Voltage
1.7 V
Produkta apraksts
Battery Charging & Monitoring Controllers, STMicroelectronics
Battery Charging & Monitoring, STMicroelectronics
€ 9,37
€ 0,937 Katrs (Paka ir 10) (bez PVN)
€ 11,34
€ 1,134 Katrs (Paka ir 10) (Ieskaitot PVN)
Standarts
10
€ 9,37
€ 0,937 Katrs (Paka ir 10) (bez PVN)
€ 11,34
€ 1,134 Katrs (Paka ir 10) (Ieskaitot PVN)
Standarts
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
10 - 40 | € 0,937 | € 9,37 |
50 - 90 | € 0,891 | € 8,91 |
100 - 240 | € 0,802 | € 8,02 |
250 - 490 | € 0,722 | € 7,22 |
500+ | € 0,686 | € 6,86 |
Tehniskie dokumenti
Specifikācija
Brand
STMicroelectronicsOutput Voltage
18 V
Output Current
100 mA
Control Method
Voltage
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Dimensions
3.05 x 1.75 x 1.3mm
Length
3.05mm
PWM Controller Type
Voltage Mode
Width
1.75mm
Height
1.3mm
Minimum Operating Temperature
-10 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
18 V
Minimum Operating Supply Voltage
1.7 V
Produkta apraksts