Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Operational Amplifier
Mounting Type
Surface Mount
Package Type
SO14
Pin Count
14
Typical Single Supply Voltage
36 V
Typical Gain Bandwidth Product
6MHz
Rail to Rail
Rail to Rail Input/Output
Country of Origin
Morocco
€ 3.40
€ 1.70 Each (In a Pack of 2) (Exc. Vat)
€ 4.11
€ 2.057 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 3.40
€ 1.70 Each (In a Pack of 2) (Exc. Vat)
€ 4.11
€ 2.057 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 48 | € 1.70 | € 3.40 |
50 - 98 | € 1.45 | € 2.90 |
100 - 248 | € 1.40 | € 2.80 |
250 - 998 | € 1.35 | € 2.70 |
1000+ | € 1.35 | € 2.70 |
Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Operational Amplifier
Mounting Type
Surface Mount
Package Type
SO14
Pin Count
14
Typical Single Supply Voltage
36 V
Typical Gain Bandwidth Product
6MHz
Rail to Rail
Rail to Rail Input/Output
Country of Origin
Morocco