STMicroelectronics TS820-600B-TR, Thyristor 600V, 5A 200μA

RS noliktavas nr.: 165-5529Ražotājs: STMicroelectronicsRažotāja kods: TS820-600B-TR
brand-logo
Skatīt visu Tiristori

Tehniskie dokumenti

Specifikācija

Rated Average On-State Current

5A

Thyristor Type

SCR

Package Type

DPAK (TO-252)

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

73A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

200µA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Pin Count

3

Dimensions

6.73 x 6.22 x 2.4mm

Repetitive Peak Off-State Current

5µA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Maximum Operating Temperature

+125 °C

Izcelsmes valsts

China

Produkta apraksts

Sensitive Gate Thyristors, STMicroelectronics

A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.

Thyristors - STMicroelectronics

STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 812,50

€ 0,325 Katrs (Rulli ir 2500) (bez PVN)

€ 983,12

€ 0,393 Katrs (Rulli ir 2500) (Ieskaitot PVN)

STMicroelectronics TS820-600B-TR, Thyristor 600V, 5A 200μA

€ 812,50

€ 0,325 Katrs (Rulli ir 2500) (bez PVN)

€ 983,12

€ 0,393 Katrs (Rulli ir 2500) (Ieskaitot PVN)

STMicroelectronics TS820-600B-TR, Thyristor 600V, 5A 200μA
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Rated Average On-State Current

5A

Thyristor Type

SCR

Package Type

DPAK (TO-252)

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

73A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

200µA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Pin Count

3

Dimensions

6.73 x 6.22 x 2.4mm

Repetitive Peak Off-State Current

5µA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Maximum Operating Temperature

+125 °C

Izcelsmes valsts

China

Produkta apraksts

Sensitive Gate Thyristors, STMicroelectronics

A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.

Thyristors - STMicroelectronics

STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more