STMicroelectronics TIP29A NPN Transistor, 1 A, 60 V, 3-Pin TO-220

RS Stock No.: 168-7288Brand: STMicroelectronicsManufacturers Part No.: TIP29A
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

60 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

30 W

Minimum DC Current Gain

15

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

10.4 x 4.6 x 15.75mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

NPN Power Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 22.40

€ 0.448 Each (In a Tube of 50) (Exc. Vat)

€ 27.10

€ 0.542 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics TIP29A NPN Transistor, 1 A, 60 V, 3-Pin TO-220

€ 22.40

€ 0.448 Each (In a Tube of 50) (Exc. Vat)

€ 27.10

€ 0.542 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics TIP29A NPN Transistor, 1 A, 60 V, 3-Pin TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 50€ 0.448€ 22.40
100 - 450€ 0.316€ 15.80
500 - 950€ 0.266€ 13.30
1000+€ 0.259€ 12.95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

60 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

30 W

Minimum DC Current Gain

15

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

10.4 x 4.6 x 15.75mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

NPN Power Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in