Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
16A
Mounting Type
Through Hole
Package Type
D2PAK
Maximum Gate Trigger Current
35mA
Repetitive Peak Reverse Voltage
800V
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Stock information temporarily unavailable.
€ 730.00
€ 0.73 Each (On a Reel of 1000) (Exc. Vat)
€ 883.30
€ 0.883 Each (On a Reel of 1000) (inc. VAT)
STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V
1000
€ 730.00
€ 0.73 Each (On a Reel of 1000) (Exc. Vat)
€ 883.30
€ 0.883 Each (On a Reel of 1000) (inc. VAT)
STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
16A
Mounting Type
Through Hole
Package Type
D2PAK
Maximum Gate Trigger Current
35mA
Repetitive Peak Reverse Voltage
800V
Pin Count
3
Maximum Gate Trigger Voltage
1.3V