STMicroelectronics MDmesh M2 N-Channel MOSFET, 12 A, 650 V, 3-Pin TO-220 STP18N65M2

RS noliktavas nr.: 876-5691Ražotājs: STMicroelectronicsRažotāja kods: STP18N65M2
brand-logo
Skatīt visu MOSFET tranzistori

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

650 V

Series

MDmesh M2

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

330 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

20 nC @ 10 V

Transistor Material

Si

Width

4.6mm

Forward Diode Voltage

1.6V

Height

15.75mm

Izcelsmes valsts

China

Produkta apraksts

N-channel MDmesh™ M2 Series, STMicroelectronics

A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 11,50

€ 2,30 Katrs (Paka ir 5) (bez PVN)

€ 13,92

€ 2,783 Katrs (Paka ir 5) (Ieskaitot PVN)

STMicroelectronics MDmesh M2 N-Channel MOSFET, 12 A, 650 V, 3-Pin TO-220 STP18N65M2
Izvēlēties iepakojuma veidu

€ 11,50

€ 2,30 Katrs (Paka ir 5) (bez PVN)

€ 13,92

€ 2,783 Katrs (Paka ir 5) (Ieskaitot PVN)

STMicroelectronics MDmesh M2 N-Channel MOSFET, 12 A, 650 V, 3-Pin TO-220 STP18N65M2
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
5 - 20€ 2,30€ 11,50
25 - 45€ 2,20€ 11,00
50 - 120€ 2,00€ 10,00
125 - 245€ 1,80€ 9,00
250+€ 1,70€ 8,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

650 V

Series

MDmesh M2

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

330 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

20 nC @ 10 V

Transistor Material

Si

Width

4.6mm

Forward Diode Voltage

1.6V

Height

15.75mm

Izcelsmes valsts

China

Produkta apraksts

N-channel MDmesh™ M2 Series, STMicroelectronics

A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more