Tehniskie dokumenti
Specifikācija
Brand
STMicroelectronicsFamily Name
Arm Cortex-A7
Package Type
TFBGA
Pin Count
320
Device Core
ARM Cortex A7
Maximum Frequency
800MHz
RAM Size
448 kb
Program Memory Type
RAM
Izcelsmes valsts
France
Noliktavas stāvoklis patreiz nav pieejams
€ 1 136,00
€ 7,10 Each (In a Tray of 160) (bez PVN)
€ 1 374,56
€ 8,591 Each (In a Tray of 160) (Ieskaitot PVN)
STMicroelectronics ARM Cortex A7, Arm Cortex-A7 Microcontroller, 800MHz RAM, 320-Pin TFBGA
160
€ 1 136,00
€ 7,10 Each (In a Tray of 160) (bez PVN)
€ 1 374,56
€ 8,591 Each (In a Tray of 160) (Ieskaitot PVN)
STMicroelectronics ARM Cortex A7, Arm Cortex-A7 Microcontroller, 800MHz RAM, 320-Pin TFBGA
Noliktavas stāvoklis patreiz nav pieejams
160
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
STMicroelectronicsFamily Name
Arm Cortex-A7
Package Type
TFBGA
Pin Count
320
Device Core
ARM Cortex A7
Maximum Frequency
800MHz
RAM Size
448 kb
Program Memory Type
RAM
Izcelsmes valsts
France