STMicroelectronics, 32bit ARM Cortex M4, STM32L4 Microcontroller, 80MHz, 512 kB Flash, 100-Pin LQFP

RS noliktavas nr.: 165-8099Ražotājs: STMicroelectronicsRažotāja kods: STM32L476VET6
brand-logo
Skatīt visu Mikrokontrolieri

Tehniskie dokumenti

Specifikācija

Family Name

STM32L4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

80MHz

RAM Size

128 kB

USB Channels

1 x OTG

Number of PWM Units

2 x 16 bit

Typical Operating Supply Voltage

3.6 (Maximum) V

Height

1.45mm

Width

14.2mm

Maximum Number of Ethernet Channels

0

Data Rate

5Mbps

Minimum Operating Temperature

-40 °C

Dimensions

14.2 x 14.2 x 1.45mm

Pulse Width Modulation

2 x 16 bit

Instruction Set Architecture

RISC

Number of ADC Units

3

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

14.2mm

ADCs

16 x 12 bit

Izcelsmes valsts

China

Produkta apraksts

STM32L4 Series Microcontrollers, STMicroelectronics

The STM32L476/STM32L486 devices extend the ultra-low-power portfolio and performance with an ARM® Cortex®-M4 core with DSP and Floating-Point Unit (FPU) at 80MHz. This series offers USB OTG 2.0 full speed, a Liquid Crystal Display (LCD) driver in addition to the significant set of peripherals.
Advanced Encryption Standard (AES) 128-/256-bit hardware encryption is available on STM32L486 devices.

STM32L4 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32L4 series of ultra-low-power microcontrollers deliver 100DMIPS based on its ARM® Cortex®-M4 core with Floating Point Unit (FPU) and ST ART Accelerator™ at 80MHz.
STM32L4 microcontrollers offer dynamic voltage scaling to balance power consumption with processing demand, low-power peripherals available in Stop mode, safety and security features.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 4 482,00

€ 8,30 Each (In a Tray of 540) (bez PVN)

€ 5 423,22

€ 10,043 Each (In a Tray of 540) (Ieskaitot PVN)

STMicroelectronics, 32bit ARM Cortex M4, STM32L4 Microcontroller, 80MHz, 512 kB Flash, 100-Pin LQFP

€ 4 482,00

€ 8,30 Each (In a Tray of 540) (bez PVN)

€ 5 423,22

€ 10,043 Each (In a Tray of 540) (Ieskaitot PVN)

STMicroelectronics, 32bit ARM Cortex M4, STM32L4 Microcontroller, 80MHz, 512 kB Flash, 100-Pin LQFP
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Family Name

STM32L4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

80MHz

RAM Size

128 kB

USB Channels

1 x OTG

Number of PWM Units

2 x 16 bit

Typical Operating Supply Voltage

3.6 (Maximum) V

Height

1.45mm

Width

14.2mm

Maximum Number of Ethernet Channels

0

Data Rate

5Mbps

Minimum Operating Temperature

-40 °C

Dimensions

14.2 x 14.2 x 1.45mm

Pulse Width Modulation

2 x 16 bit

Instruction Set Architecture

RISC

Number of ADC Units

3

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

14.2mm

ADCs

16 x 12 bit

Izcelsmes valsts

China

Produkta apraksts

STM32L4 Series Microcontrollers, STMicroelectronics

The STM32L476/STM32L486 devices extend the ultra-low-power portfolio and performance with an ARM® Cortex®-M4 core with DSP and Floating-Point Unit (FPU) at 80MHz. This series offers USB OTG 2.0 full speed, a Liquid Crystal Display (LCD) driver in addition to the significant set of peripherals.
Advanced Encryption Standard (AES) 128-/256-bit hardware encryption is available on STM32L486 devices.

STM32L4 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32L4 series of ultra-low-power microcontrollers deliver 100DMIPS based on its ARM® Cortex®-M4 core with Floating Point Unit (FPU) and ST ART Accelerator™ at 80MHz.
STM32L4 microcontrollers offer dynamic voltage scaling to balance power consumption with processing demand, low-power peripherals available in Stop mode, safety and security features.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more