STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 128 kB Flash, 48-Pin UFQFPN

RS Stock No.: 192-3614Brand: STMicroelectronicsManufacturers Part No.: STM32F072CBU7
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F0

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Number of SPI Channels

2

Number of USART Channels

4

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of CAN Channels

1

Height

0.55mm

ADCs

13 x 12 bit

Length

7.1mm

Number of ADC Units

1

Width

7.1mm

Minimum Operating Temperature

-40 °C

Dimensions

7.1 x 7.1 x 0.55mm

Instruction Set Architecture

RISC

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 923.00

€ 3.55 Each (In a Tray of 260) (Exc. Vat)

€ 1,116.83

€ 4.296 Each (In a Tray of 260) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 128 kB Flash, 48-Pin UFQFPN

€ 923.00

€ 3.55 Each (In a Tray of 260) (Exc. Vat)

€ 1,116.83

€ 4.296 Each (In a Tray of 260) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 128 kB Flash, 48-Pin UFQFPN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F0

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Number of SPI Channels

2

Number of USART Channels

4

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of CAN Channels

1

Height

0.55mm

ADCs

13 x 12 bit

Length

7.1mm

Number of ADC Units

1

Width

7.1mm

Minimum Operating Temperature

-40 °C

Dimensions

7.1 x 7.1 x 0.55mm

Instruction Set Architecture

RISC

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more