STMicroelectronics M6 N-Channel MOSFET, 11 A, 600 V, 5-Pin PowerFLAT 8 x 8 HV STL19N60M6

RS noliktavas nr.: 203-3438Ražotājs: STMicroelectronicsRažotāja kods: STL19N60M6
brand-logo
Skatīt visu MOSFET tranzistori

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

600 V

Series

M6

Package Type

PowerFLAT 8 x 8 HV

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

0.308 Ω

Maximum Gate Threshold Voltage

4.75V

Number of Elements per Chip

1

Transistor Material

Si

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 6 450,00

€ 2,15 Katrs (Rulli ir 3000) (bez PVN)

€ 7 804,50

€ 2,602 Katrs (Rulli ir 3000) (Ieskaitot PVN)

STMicroelectronics M6 N-Channel MOSFET, 11 A, 600 V, 5-Pin PowerFLAT 8 x 8 HV STL19N60M6

€ 6 450,00

€ 2,15 Katrs (Rulli ir 3000) (bez PVN)

€ 7 804,50

€ 2,602 Katrs (Rulli ir 3000) (Ieskaitot PVN)

STMicroelectronics M6 N-Channel MOSFET, 11 A, 600 V, 5-Pin PowerFLAT 8 x 8 HV STL19N60M6
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

600 V

Series

M6

Package Type

PowerFLAT 8 x 8 HV

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

0.308 Ω

Maximum Gate Threshold Voltage

4.75V

Number of Elements per Chip

1

Transistor Material

Si

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more