Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics N-Channel MOSFET, 29 A, 600 V, 7-Pin HU3PAK STHU36N60DM6AG

RS Stock No.: 234-8897Brand: STMicroelectronicsManufacturers Part No.: STHU36N60DM6AG
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

29 A

Maximum Drain Source Voltage

600 V

Series

STHU36N

Package Type

HU3PAK

Mounting Type

Surface Mount

Pin Count

7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,100.00

€ 3.50 Each (On a Reel of 600) (Exc. Vat)

€ 2,541.00

€ 4.235 Each (On a Reel of 600) (inc. VAT)

STMicroelectronics N-Channel MOSFET, 29 A, 600 V, 7-Pin HU3PAK STHU36N60DM6AG

€ 2,100.00

€ 3.50 Each (On a Reel of 600) (Exc. Vat)

€ 2,541.00

€ 4.235 Each (On a Reel of 600) (inc. VAT)

STMicroelectronics N-Channel MOSFET, 29 A, 600 V, 7-Pin HU3PAK STHU36N60DM6AG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

29 A

Maximum Drain Source Voltage

600 V

Series

STHU36N

Package Type

HU3PAK

Mounting Type

Surface Mount

Pin Count

7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more