STMicroelectronics, ST1PS02DQTR Sync Buck Converter Dual-Channel 400mA Selectable 12-Pin, TQFN12

RS noliktavas nr.: 218-4849Ražotājs: STMicroelectronicsRažotāja kods: ST1PS02DQTR
brand-logo
Skatīt visu Pazeminošie pārveidotāji

Tehniskie dokumenti

Specifikācija

Maximum Output Current

400mA

Maximum Output Voltage

3.3 V

Regulator Function

Step Down

Minimum Output Voltage

-0.3 V

Minimum Input Voltage

1.8 V

Output Type

Selectable

Number of Outputs

2

Pin Count

12

Package Type

TQFN12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 3 600,00

€ 1,20 Katrs (Rulli ir 3000) (bez PVN)

€ 4 356,00

€ 1,452 Katrs (Rulli ir 3000) (Ieskaitot PVN)

STMicroelectronics, ST1PS02DQTR Sync Buck Converter Dual-Channel 400mA Selectable 12-Pin, TQFN12

€ 3 600,00

€ 1,20 Katrs (Rulli ir 3000) (bez PVN)

€ 4 356,00

€ 1,452 Katrs (Rulli ir 3000) (Ieskaitot PVN)

STMicroelectronics, ST1PS02DQTR Sync Buck Converter Dual-Channel 400mA Selectable 12-Pin, TQFN12
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Maximum Output Current

400mA

Maximum Output Voltage

3.3 V

Regulator Function

Step Down

Minimum Output Voltage

-0.3 V

Minimum Input Voltage

1.8 V

Output Type

Selectable

Number of Outputs

2

Pin Count

12

Package Type

TQFN12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more