STMicroelectronics SMP100LC-65, Bi-Directional TVS Diode, 2-Pin DO-214AA

RS Stock No.: 168-6095Brand: STMicroelectronicsManufacturers Part No.: SMP100LC-65
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage

65V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

55V

Pin Count

2

Maximum Peak Pulse Current

100A

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Operating Temperature

+150 °C

Height

2.45mm

Width

3.95mm

Test Current

5µA

Maximum Reverse Leakage Current

2µA

Surge Current Rating

24A

Capacitance

90pF

Length

4.6mm

Product details

Trisil™ for Telecom Equipment Protection, STMicroelectronics

Bidirectional crowbar protection
Low Capacitance
Low Leakage Current
Applications in analogue and digital line cards (xDSL, T1/E1, ISDN)

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,810.00

€ 0.724 Each (On a Reel of 2500) (Exc. Vat)

€ 2,190.10

€ 0.876 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics SMP100LC-65, Bi-Directional TVS Diode, 2-Pin DO-214AA

€ 1,810.00

€ 0.724 Each (On a Reel of 2500) (Exc. Vat)

€ 2,190.10

€ 0.876 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics SMP100LC-65, Bi-Directional TVS Diode, 2-Pin DO-214AA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage

65V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

55V

Pin Count

2

Maximum Peak Pulse Current

100A

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Operating Temperature

+150 °C

Height

2.45mm

Width

3.95mm

Test Current

5µA

Maximum Reverse Leakage Current

2µA

Surge Current Rating

24A

Capacitance

90pF

Length

4.6mm

Product details

Trisil™ for Telecom Equipment Protection, STMicroelectronics

Bidirectional crowbar protection
Low Capacitance
Low Leakage Current
Applications in analogue and digital line cards (xDSL, T1/E1, ISDN)

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more