Tehniskie dokumenti
Specifikācija
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
100V
Minimum Breakdown Voltage
53.3V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
48V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
40A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Reverse Leakage Current
200nA
Length
4.6mm
Height
2.45mm
Width
3.95mm
Test Current
1mA
Produkta apraksts
Transil™ TVS SMT Unidirectional 600W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
€ 5,08
€ 0,203 Katrs (Paka ir 25) (bez PVN)
€ 6,15
€ 0,246 Katrs (Paka ir 25) (Ieskaitot PVN)
Standarts
25
€ 5,08
€ 0,203 Katrs (Paka ir 25) (bez PVN)
€ 6,15
€ 0,246 Katrs (Paka ir 25) (Ieskaitot PVN)
Standarts
25
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
25 - 100 | € 0,203 | € 5,08 |
125 - 225 | € 0,191 | € 4,78 |
250 - 600 | € 0,181 | € 4,52 |
625 - 1225 | € 0,17 | € 4,25 |
1250+ | € 0,162 | € 4,05 |
Tehniskie dokumenti
Specifikācija
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
100V
Minimum Breakdown Voltage
53.3V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
48V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
40A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Reverse Leakage Current
200nA
Length
4.6mm
Height
2.45mm
Width
3.95mm
Test Current
1mA
Produkta apraksts