STMicroelectronics SMAJ15A-TR, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

RS Stock No.: 714-1029PBrand: STMicroelectronicsManufacturers Part No.: SMAJ15A-TR
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

32.5V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

71A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

2.95 x 4.6 x 2.03mm

Maximum Reverse Leakage Current

200nA

Length

2.95mm

Height

2.03mm

Width

4.6mm

Test Current

1mA

Product details

Transil™ TVS SMT Unidirectional 400W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2.78

€ 0.139 Each (Supplied on a Reel) (Exc. Vat)

€ 3.36

€ 0.168 Each (Supplied on a Reel) (inc. VAT)

STMicroelectronics SMAJ15A-TR, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
Select packaging type

€ 2.78

€ 0.139 Each (Supplied on a Reel) (Exc. Vat)

€ 3.36

€ 0.168 Each (Supplied on a Reel) (inc. VAT)

STMicroelectronics SMAJ15A-TR, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

32.5V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

71A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

2.95 x 4.6 x 2.03mm

Maximum Reverse Leakage Current

200nA

Length

2.95mm

Height

2.03mm

Width

4.6mm

Test Current

1mA

Product details

Transil™ TVS SMT Unidirectional 400W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more