STMicroelectronics Silicon N-Channel MOSFET, 91 A, 1200 V, 4-Pin HiP247-4 SCTWA70N120G2V-4

RS noliktavas nr.: 233-0475Ražotājs: STMicroelectronicsRažotāja kods: SCTWA70N120G2V-4
brand-logo
Skatīt visu MOSFET tranzistori

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

91 A

Maximum Drain Source Voltage

1200 V

Package Type

HiP247-4

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

0.03 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.9V

Number of Elements per Chip

1

Transistor Material

Silicon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 42,60

€ 42,60 Katrs (bez PVN)

€ 51,55

€ 51,55 Katrs (Ieskaitot PVN)

STMicroelectronics Silicon N-Channel MOSFET, 91 A, 1200 V, 4-Pin HiP247-4 SCTWA70N120G2V-4
Izvēlēties iepakojuma veidu

€ 42,60

€ 42,60 Katrs (bez PVN)

€ 51,55

€ 51,55 Katrs (Ieskaitot PVN)

STMicroelectronics Silicon N-Channel MOSFET, 91 A, 1200 V, 4-Pin HiP247-4 SCTWA70N120G2V-4
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

91 A

Maximum Drain Source Voltage

1200 V

Package Type

HiP247-4

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

0.03 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.9V

Number of Elements per Chip

1

Transistor Material

Silicon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more