STMicroelectronics 64kbit 150ns NVRAM, 28-Pin PCDIP, M48T08-150PC1

RS noliktavas nr.: 168-6070Ražotājs: STMicroelectronicsRažotāja kods: M48T08-150PC1
brand-logo

Tehniskie dokumenti

Specifikācija

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

150ns

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

28

Dimensions

39.98 x 18.34 x 8.89mm

Length

39.88mm

Width

18.34mm

Height

8.89mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Number of Words

8K

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.75 V

Number of Bits per Word

8bit

Produkta apraksts

Real Time Clock with Parallel Interface, TIMEKEEPER® SRAM, STMicroelectronics

Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 241,20

€ 20,10 Katrs (Tubina ir 12) (bez PVN)

€ 291,85

€ 24,321 Katrs (Tubina ir 12) (Ieskaitot PVN)

STMicroelectronics 64kbit 150ns NVRAM, 28-Pin PCDIP, M48T08-150PC1

€ 241,20

€ 20,10 Katrs (Tubina ir 12) (bez PVN)

€ 291,85

€ 24,321 Katrs (Tubina ir 12) (Ieskaitot PVN)

STMicroelectronics 64kbit 150ns NVRAM, 28-Pin PCDIP, M48T08-150PC1
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

150ns

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

28

Dimensions

39.98 x 18.34 x 8.89mm

Length

39.88mm

Width

18.34mm

Height

8.89mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Number of Words

8K

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.75 V

Number of Bits per Word

8bit

Produkta apraksts

Real Time Clock with Parallel Interface, TIMEKEEPER® SRAM, STMicroelectronics

Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more