Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
1MB
Interface Type
I2C
Package Type
TSSOP8
Mounting Type
Surface Mount
Pin Count
8
Maximum Random Access Time
450ns
Country of Origin
China
Stock information temporarily unavailable.
€ 46.40
€ 0.928 Each (Supplied on a Reel) (Exc. Vat)
€ 56.14
€ 1.123 Each (Supplied on a Reel) (inc. VAT)
STMicroelectronics M24M01E-FDW6TP, 1MB EEPROM Memory Chip, 450ns 8-Pin TSSOP8 I2C
Select packaging type
Production pack (Reel)
50
€ 46.40
€ 0.928 Each (Supplied on a Reel) (Exc. Vat)
€ 56.14
€ 1.123 Each (Supplied on a Reel) (inc. VAT)
STMicroelectronics M24M01E-FDW6TP, 1MB EEPROM Memory Chip, 450ns 8-Pin TSSOP8 I2C
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
50 - 95 | € 0.928 | € 4.64 |
100 - 495 | € 0.859 | € 4.30 |
500 - 995 | € 0.79 | € 3.95 |
1000+ | € 0.76 | € 3.80 |
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
1MB
Interface Type
I2C
Package Type
TSSOP8
Mounting Type
Surface Mount
Pin Count
8
Maximum Random Access Time
450ns
Country of Origin
China