Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer
Number of Axis
3
Technology
Digital
Mounting Type
Surface Mount
Maximum Frequency Response
6664Hz
Minimum Frequency Response
1.6Hz
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
1.71 V
Package Type
LGA
Sensitivity
0.488mg/LSB
Pin Count
14
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
€ 8.60
€ 4.30 Each (In a Pack of 2) (Exc. Vat)
€ 10.41
€ 5.203 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 8.60
€ 4.30 Each (In a Pack of 2) (Exc. Vat)
€ 10.41
€ 5.203 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer
Number of Axis
3
Technology
Digital
Mounting Type
Surface Mount
Maximum Frequency Response
6664Hz
Minimum Frequency Response
1.6Hz
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
1.71 V
Package Type
LGA
Sensitivity
0.488mg/LSB
Pin Count
14
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C