Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer, Gyroscope
Number of Axis
6
Technology
CMOS
Mounting Type
Surface Mount
Interface Type
I2C, MIPI I3CSM, SPI
€ 5.60
€ 5.60 Each (Exc. Vat)
€ 6.78
€ 6.78 Each (inc. VAT)
STMicroelectronics 6-Axis Surface Mount Motion Sensor Module, I2C, MIPI I3CSM, SPI
Select packaging type
Standard
1
€ 5.60
€ 5.60 Each (Exc. Vat)
€ 6.78
€ 6.78 Each (inc. VAT)
STMicroelectronics 6-Axis Surface Mount Motion Sensor Module, I2C, MIPI I3CSM, SPI
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsSensor Type
Accelerometer, Gyroscope
Number of Axis
6
Technology
CMOS
Mounting Type
Surface Mount
Interface Type
I2C, MIPI I3CSM, SPI