STMicroelectronics 3-Axis Surface Mount Accelerometer, LGA, I2C, SPI, 14-Pin

RS noliktavas nr.: 196-1981Ražotājs: STMicroelectronicsRažotāja kods: LSM6DSMTR
brand-logo
Skatīt visu Motion Sensor ICs

Tehniskie dokumenti

Specifikācija

Sensor Type

Accelerometer, Gyroscope

Number of Axis

3

Mounting Type

Surface Mount

Interface Type

I2C, SPI

Maximum Frequency Response

400kHz

Minimum Frequency Response

0kHz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.71 V

Package Type

LGA

Sensitivity

0.488mg/LSB

Pin Count

14

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Izcelsmes valsts

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 12 500,00

€ 2,50 Katrs (Rulli ir 5000) (bez PVN)

€ 15 125,00

€ 3,025 Katrs (Rulli ir 5000) (Ieskaitot PVN)

STMicroelectronics 3-Axis Surface Mount Accelerometer, LGA, I2C, SPI, 14-Pin

€ 12 500,00

€ 2,50 Katrs (Rulli ir 5000) (bez PVN)

€ 15 125,00

€ 3,025 Katrs (Rulli ir 5000) (Ieskaitot PVN)

STMicroelectronics 3-Axis Surface Mount Accelerometer, LGA, I2C, SPI, 14-Pin
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Sensor Type

Accelerometer, Gyroscope

Number of Axis

3

Mounting Type

Surface Mount

Interface Type

I2C, SPI

Maximum Frequency Response

400kHz

Minimum Frequency Response

0kHz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.71 V

Package Type

LGA

Sensitivity

0.488mg/LSB

Pin Count

14

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Izcelsmes valsts

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more