Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
100mA
Regulator Type
Low Dropout Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
30 mV
Accuracy
±2%
Load Regulation
25 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
1.5mA
Package Type
SOIC
Pin Count
8
Output Type
Fixed
Dimensions
5 x 4 x 1.25mm
Maximum Operating Temperature
+125 °C
Height
1.25mm
Maximum Input Voltage
18 V
Minimum Operating Temperature
-40 °C
Length
5mm
Width
4mm
Country of Origin
Malaysia
Product details
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
€ 900.00
€ 0.36 Each (On a Reel of 2500) (Exc. Vat)
€ 1,089.00
€ 0.436 Each (On a Reel of 2500) (inc. VAT)
2500
€ 900.00
€ 0.36 Each (On a Reel of 2500) (Exc. Vat)
€ 1,089.00
€ 0.436 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
100mA
Regulator Type
Low Dropout Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
30 mV
Accuracy
±2%
Load Regulation
25 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
1.5mA
Package Type
SOIC
Pin Count
8
Output Type
Fixed
Dimensions
5 x 4 x 1.25mm
Maximum Operating Temperature
+125 °C
Height
1.25mm
Maximum Input Voltage
18 V
Minimum Operating Temperature
-40 °C
Length
5mm
Width
4mm
Country of Origin
Malaysia
Product details
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.