Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
100mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
5 V
Line Regulation
0.014 %/V
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
0.08mA
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Dimensions
3 x 1.75 x 1.3mm
Minimum Operating Temperature
-40 °C
Height
1.3mm
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
16 V
Length
3mm
Width
1.75mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, Up to 100mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
€ 4.06
€ 0.811 Each (In a Pack of 5) (Exc. Vat)
€ 4.91
€ 0.981 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 4.06
€ 0.811 Each (In a Pack of 5) (Exc. Vat)
€ 4.91
€ 0.981 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | € 0.811 | € 4.06 |
10+ | € 0.769 | € 3.84 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
100mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
5 V
Line Regulation
0.014 %/V
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
0.08mA
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Dimensions
3 x 1.75 x 1.3mm
Minimum Operating Temperature
-40 °C
Height
1.3mm
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
16 V
Length
3mm
Width
1.75mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, Up to 100mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.