Tehniskie dokumenti
Specifikācija
Brand
STMicroelectronicsMotor Type
Stepper
Output Configuration
Bipolar
Configuration
Full Bridge
Maximum Output Current
3 (RMS A, 7 (Pulsed) A
Maximum Supply Voltage
45 V
Mounting Type
Surface Mount
Package Type
SO
Pin Count
36
Maximum Operating Supply Voltage
45 V
Minimum Operating Supply Voltage
8 V
Typical Switching Frequency
800kHz
Height
1.05mm
Width
4.5mm
Product Height
1.05mm
Minimum Operating Temperature
-40 °C
Dimensions
9.8 x 4.5 x 1.05mm
Product Width
4.5mm
Maximum Operating Temperature
+150 °C
Length
9.8mm
Product Length
9.8mm
€ 10,60
€ 5,30 Katrs (tiek piegadats Rulli) (bez PVN)
€ 12,83
€ 6,413 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)
Industriālais iepakojums (Rullis)
2
€ 10,60
€ 5,30 Katrs (tiek piegadats Rulli) (bez PVN)
€ 12,83
€ 6,413 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)
Industriālais iepakojums (Rullis)
2
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
STMicroelectronicsMotor Type
Stepper
Output Configuration
Bipolar
Configuration
Full Bridge
Maximum Output Current
3 (RMS A, 7 (Pulsed) A
Maximum Supply Voltage
45 V
Mounting Type
Surface Mount
Package Type
SO
Pin Count
36
Maximum Operating Supply Voltage
45 V
Minimum Operating Supply Voltage
8 V
Typical Switching Frequency
800kHz
Height
1.05mm
Width
4.5mm
Product Height
1.05mm
Minimum Operating Temperature
-40 °C
Dimensions
9.8 x 4.5 x 1.05mm
Product Width
4.5mm
Maximum Operating Temperature
+150 °C
Length
9.8mm
Product Length
9.8mm