STMicroelectronics L6203, Brushed Motor Controller, 48 V 4A 11-Pin, MULTIWATT V

RS noliktavas nr.: 189-1217Ražotājs: STMicroelectronicsRažotāja kods: L6203
brand-logo

Tehniskie dokumenti

Specifikācija

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

4A

Maximum Collector Emitter Voltage

48 V

Mounting Type

Through Hole

Package Type

MULTIWATT V

Maximum Operating Supply Voltage

48 V

Pin Count

11

Minimum Operating Supply Voltage

12 V

Minimum Operating Temperature

-40 °C

Height

10.7mm

Dimensions

19.6 x 5 x 10.7mm

Maximum Operating Temperature

+150 °C

Length

19.6mm

Width

5mm

Produkta apraksts

Motor Control Power Drivers, STMicroelectronics

The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.

Motor Controllers & Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
DC motor controller,L6203 0-48V,BP
P.O.A.1 tubina no 25 (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 8,30

€ 8,30 Katrs (bez PVN)

€ 10,04

€ 10,04 Katrs (Ieskaitot PVN)

STMicroelectronics L6203, Brushed Motor Controller, 48 V 4A 11-Pin, MULTIWATT V
Izvēlēties iepakojuma veidu

€ 8,30

€ 8,30 Katrs (bez PVN)

€ 10,04

€ 10,04 Katrs (Ieskaitot PVN)

STMicroelectronics L6203, Brushed Motor Controller, 48 V 4A 11-Pin, MULTIWATT V
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
DC motor controller,L6203 0-48V,BP
P.O.A.1 tubina no 25 (bez PVN)

Tehniskie dokumenti

Specifikācija

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

4A

Maximum Collector Emitter Voltage

48 V

Mounting Type

Through Hole

Package Type

MULTIWATT V

Maximum Operating Supply Voltage

48 V

Pin Count

11

Minimum Operating Supply Voltage

12 V

Minimum Operating Temperature

-40 °C

Height

10.7mm

Dimensions

19.6 x 5 x 10.7mm

Maximum Operating Temperature

+150 °C

Length

19.6mm

Width

5mm

Produkta apraksts

Motor Control Power Drivers, STMicroelectronics

The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.

Motor Controllers & Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
DC motor controller,L6203 0-48V,BP
P.O.A.1 tubina no 25 (bez PVN)