STMicroelectronics L4931ABD120TR, 1 Low Dropout Voltage, Voltage Regulator 250mA, 12 V 8-Pin, SOIC

RS noliktavas nr.: 686-8877Ražotājs: STMicroelectronicsRažotāja kods: L4931ABD120TR
brand-logo
Skatīt visu Voltage Regulators

Tehniskie dokumenti

Specifikācija

Maximum Output Current

250mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

12 V

Line Regulation

20 mV

Load Regulation

15 mV

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.8mA

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4 x 1.65mm

Minimum Operating Temperature

-40 °C

Height

1.65mm

Maximum Input Voltage

20 V

Maximum Operating Temperature

+125 °C

Length

5mm

Width

4mm

Produkta apraksts

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 4,88

€ 0,976 Katrs (Paka ir 5) (bez PVN)

€ 5,90

€ 1,181 Katrs (Paka ir 5) (Ieskaitot PVN)

STMicroelectronics L4931ABD120TR, 1 Low Dropout Voltage, Voltage Regulator 250mA, 12 V 8-Pin, SOIC
Izvēlēties iepakojuma veidu

€ 4,88

€ 0,976 Katrs (Paka ir 5) (bez PVN)

€ 5,90

€ 1,181 Katrs (Paka ir 5) (Ieskaitot PVN)

STMicroelectronics L4931ABD120TR, 1 Low Dropout Voltage, Voltage Regulator 250mA, 12 V 8-Pin, SOIC
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Maximum Output Current

250mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

12 V

Line Regulation

20 mV

Load Regulation

15 mV

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.8mA

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4 x 1.65mm

Minimum Operating Temperature

-40 °C

Height

1.65mm

Maximum Input Voltage

20 V

Maximum Operating Temperature

+125 °C

Length

5mm

Width

4mm

Produkta apraksts

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more